
2M1-T2-3 | |
|---|---|
DigiKey Part Number | 432-2M1-T2-3-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-T2-3 |
Description | SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Bat | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 2M Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,32520 € | 8,13 € |
| 50 | 0,31140 € | 15,57 € |
| 100 | 0,29790 € | 29,79 € |
| 250 | 0,28092 € | 70,23 € |
| 500 | 0,26874 € | 134,37 € |
| 1.000 | 0,25707 € | 257,07 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

