
2M1-T1-7 | |
|---|---|
DigiKey Part Number | 432-2M1-T1-7-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-T1-7 |
Description | SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Bat | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 2M Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 0,44835 € | 103,12 € |
| Unit Price without VAT: | 0,44835 € |
|---|---|
| Unit Price with VAT: | 0,53354 € |

