Parametric Equivalent

2M1-SP1-T7-B0-M1GE | |
|---|---|
DigiKey Part Number | 432-2M1-SP1-T7-B0-M1GE-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-SP1-T7-B0-M1GE |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Length 11.68mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 11.91mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Anti-Rotation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2M1-SP1-T7-B0-M1QE | Carling Technologies | 0 | 432-2M1-SP1-T7-B0-M1QE-ND | 4,76590 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,34160 € | 634,16 € |
| Unit Price without VAT: | 6,34160 € |
|---|---|
| Unit Price with VAT: | 7,54650 € |

