


2M1-SP1-T2-B4-VS2RE | |
|---|---|
DigiKey Part Number | 432-2M1-SP1-T2-B4-VS2RE-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-SP1-T2-B4-VS2RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-SP1-T2-B4-VS2RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 4,43500 € | 44,35 € |
| 25 | 4,18200 € | 104,55 € |
| 50 | 4,00040 € | 200,02 € |
| 100 | 3,82620 € | 382,62 € |
| 250 | 3,60712 € | 901,78 € |
| 500 | 3,44942 € | 1.724,71 € |
| 1.000 | 3,29833 € | 3.298,33 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |

