Parametric Equivalent



2M1-SP1-T2-B1-M2QE | |
|---|---|
DigiKey Part Number | 432-2M1-SP1-T2-B1-M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-SP1-T2-B1-M2QE |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-SP1-T2-B1-M2QE Models |
Category | Actuator Length 5.40mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style PC Pin |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2M1-SP1-T2-B9-M2GE | Carling Technologies | 0 | 432-2M1-SP1-T2-B9-M2GE-ND | 3,86080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,46780 € | 346,78 € |
| Unit Price without VAT: | 3,46780 € |
|---|---|
| Unit Price with VAT: | 4,12668 € |


