
2M1-DP6-T2-B4-VS2PE | |
|---|---|
DigiKey Part Number | 432-2M1-DP6-T2-B4-VS2PE-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-DP6-T2-B4-VS2PE |
Description | SWITCH TOGGLE SP3T 5A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,77570 € | 777,57 € |
| Unit Price without VAT: | 7,77570 € |
|---|---|
| Unit Price with VAT: | 9,25308 € |

