
2M1-DP4-TJ-BJ-M2RE | |
|---|---|
DigiKey Part Number | 432-2M1-DP4-TJ-BJ-M2RE-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-DP4-TJ-BJ-M2RE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Mfr | Illumination Non-Illuminated |
Series | Termination Style PC Pin |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Through Hole | Operating Temperature -30°C ~ 85°C |
Circuit | Actuator Material Brass, Chrome Plated |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,37990 € | 1.137,99 € |
| Unit Price without VAT: | 11,37990 € |
|---|---|
| Unit Price with VAT: | 13,54208 € |

