Similar



2M1-DP3-T2-B4-M7QE | |
|---|---|
DigiKey Part Number | 432-2M1-DP3-T2-B4-M7QE-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-DP3-T2-B4-M7QE |
Description | SWITCH TOGGLE DPDT 5A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-DP3-T2-B4-M7QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A221M1D9AV2B | Electroswitch | 0 | A221M1D9AV2B-ND | 14,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,44580 € | 544,58 € |
| Unit Price without VAT: | 5,44580 € |
|---|---|
| Unit Price with VAT: | 6,48050 € |


