


2M1-DP1-T1-B3-M2QE | |
|---|---|
DigiKey Part Number | 432-2M1-DP1-T1-B3-M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-DP1-T1-B3-M2QE |
Description | SWITCH TOGGLE DPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-DP1-T1-B3-M2QE Models |
Category | Actuator Length 10.40mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style PC Pin |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 5,41300 € | 54,13 € |
| 25 | 5,10400 € | 127,60 € |
| 50 | 4,88220 € | 244,11 € |
| 100 | 4,66950 € | 466,95 € |
| 250 | 4,40192 € | 1.100,48 € |
| 500 | 4,20936 € | 2.104,68 € |
| 1.000 | 4,02489 € | 4.024,89 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |



