
2M1-4P1-T1-B1-M2WE | |
|---|---|
DigiKey Part Number | 432-2M1-4P1-T1-B1-M2WE-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-4P1-T1-B1-M2WE |
Description | SWITCH TOGGLE 4PDT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Category | Illumination Non-Illuminated |
Mfr | Termination Style PC Pin |
Series | Panel Cutout Dimensions Circular - 6.35mm Dia |
Packaging Bulk | Bushing Thread 1/4-40 |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Actuator Type Standard Round | Electrical Life 50,000 Cycles |
Actuator Length 10.39mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,65780 € | 1.165,78 € |
| Unit Price without VAT: | 11,65780 € |
|---|---|
| Unit Price with VAT: | 13,87278 € |

