
2GM54-78 | |
|---|---|
DigiKey Part Number | 432-2GM54-78-ND |
Manufacturer | |
Manufacturer Product Number | 2GM54-78 |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 € | 20,41 € |
| 10 | 17,61100 € | 176,11 € |
| 25 | 16,60400 € | 415,10 € |
| 50 | 15,87900 € | 793,95 € |
| 100 | 15,18470 € | 1.518,47 € |
| 250 | 14,31104 € | 3.577,76 € |
| 500 | 13,68230 € | 6.841,15 € |
| Unit Price without VAT: | 20,41000 € |
|---|---|
| Unit Price with VAT: | 24,28790 € |

