
2GM51-78 | |
|---|---|
DigiKey Part Number | 432-2GM51-78-ND |
Manufacturer | |
Manufacturer Product Number | 2GM51-78 |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,98000 € | 16,98 € |
| 10 | 14,65100 € | 146,51 € |
| 25 | 13,81360 € | 345,34 € |
| 50 | 13,21080 € | 660,54 € |
| 100 | 12,63330 € | 1.263,33 € |
| 250 | 11,90708 € | 2.976,77 € |
| 500 | 11,38422 € | 5.692,11 € |
| Unit Price without VAT: | 16,98000 € |
|---|---|
| Unit Price with VAT: | 20,20620 € |


