
2GL54-78 | |
|---|---|
DigiKey Part Number | 2GL54-78-ND |
Manufacturer | |
Manufacturer Product Number | 2GL54-78 |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,66000 € | 20,66 € |
| 10 | 17,83200 € | 178,32 € |
| 25 | 16,81320 € | 420,33 € |
| 50 | 16,07900 € | 803,95 € |
| 100 | 15,37580 € | 1.537,58 € |
| 250 | 14,49124 € | 3.622,81 € |
| 500 | 13,85456 € | 6.927,28 € |
| Unit Price without VAT: | 20,66000 € |
|---|---|
| Unit Price with VAT: | 24,58540 € |






