
2GL50-62/2HEX | |
|---|---|
DigiKey Part Number | 432-2GL50-62/2HEX-ND |
Manufacturer | |
Manufacturer Product Number | 2GL50-62/2HEX |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Category | Voltage Rating - AC 125 V |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 12.70mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Operating Temperature 0°C ~ 85°C |
Circuit | Electrical Life 50,000 Cycles |
Switch Function | Base Product Number |
Current Rating (Amps) 15A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,74700 € | 157,47 € |
| Unit Price without VAT: | 15,74700 € |
|---|---|
| Unit Price with VAT: | 18,73893 € |

