Image for 2GL230-73 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2GL230-73

DigiKey Part Number
432-2GL230-73-ND
Manufacturer
Manufacturer Product Number
2GL230-73
Description
SWITCH TOGGLE DPDT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
17.45mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
Solder Lug
Packaging
Bulk
Panel Cutout Dimensions
Circular - 12.70mm Dia
Part Status
Active
Bushing Thread
15/32-32
Mounting Type
Panel Mount
Operating Temperature
0°C ~ 85°C
Circuit
Electrical Life
50,000 Cycles
Switch Function
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1115,06727 €165,74 €
Unit Price without VAT:15,06727 €
Unit Price with VAT:17,93005 €