
2GL01-78 | |
|---|---|
DigiKey Part Number | 432-2GL01-78-ND |
Manufacturer | |
Manufacturer Product Number | 2GL01-78 |
Description | SWITCH TOGGLE DPDT 20A 250V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 20A (AC) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 14,94727 € | 164,42 € |
| Unit Price without VAT: | 14,94727 € |
|---|---|
| Unit Price with VAT: | 17,78725 € |

