Image for 2GC54-B3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2GC54-B3

DigiKey Part Number
432-2GC54-B3-ND
Manufacturer
Manufacturer Product Number
2GC54-B3
Description
SWITCH TOGGLE SPDT 15A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
31.75mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 12.70mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Operating Temperature
0°C ~ 85°C
Switch Function
Electrical Life
50,000 Cycles
Current Rating (Amps)
15A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,43545 €158,79 €
Unit Price without VAT:14,43545 €
Unit Price with VAT:17,17819 €