Image for 2FLA53-73/TABS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2FLA53-73/TABS

DigiKey Part Number
432-2FLA53-73/TABS-ND
Manufacturer
Manufacturer Product Number
2FLA53-73/TABS
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination
Non-Illuminated
Mfr
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Panel Cutout Dimensions
Circular - 12.70mm Dia
Packaging
Bulk
Bushing Thread
15/32-32
Part Status
Active
Operating Temperature
-17.8°C ~ 65.6°C
Mounting Type
Panel Mount
Electrical Life
50,000 Cycles
Actuator Type
Standard Round
Base Product Number
Actuator Length
17.45mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
208,00200 €160,04 €
Unit Price without VAT:8,00200 €
Unit Price with VAT:9,52238 €