Image for 2FAA00-68 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2FAA00-68

DigiKey Part Number
432-2FAA00-68-ND
Manufacturer
Manufacturer Product Number
2FAA00-68
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
14.28mm
Mfr
Illumination
Non-Illuminated
Series
Panel Cutout Dimensions
Circular - 12.70mm Dia
Packaging
Bulk
Bushing Thread
15/32-32
Part Status
Active
Operating Temperature
-17.8°C ~ 65.6°C
Mounting Type
Panel Mount
Electrical Life
50,000 Cycles
Actuator Type
Standard Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
188,89556 €160,12 €
Unit Price without VAT:8,89556 €
Unit Price with VAT:10,58572 €