Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2BL62-25/2 HEX | |
|---|---|
DigiKey Part Number | 432-2BL62-25/2HEX-ND |
Manufacturer | |
Manufacturer Product Number | 2BL62-25/2 HEX |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Ball Tip |
Series | Actuator Length 9.53mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.70mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Operating Temperature -17.8°C ~ 65.6°C |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2BL62-21 | Carling Technologies | 0 | 432-2BL62-21-ND | 22,08600 € | Parametric Equivalent |
| 2BL62-23 | Carling Technologies | 0 | 432-2BL62-23-ND | 22,08600 € | Parametric Equivalent |
| 2BL63-21/728-15946 | Carling Technologies | 0 | 432-2BL63-21/728-15946-ND | 20,89800 € | Parametric Equivalent |
| 2BL63-22 | Carling Technologies | 0 | 432-2BL63-22-ND | 22,08600 € | Parametric Equivalent |
| 2BL63-22/2 HEX | Carling Technologies | 0 | 432-2BL63-22/2HEX-ND | 22,08600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,50300 € | 255,03 € |
| Unit Price without VAT: | 25,50300 € |
|---|---|
| Unit Price with VAT: | 30,34857 € |

