
2BB65-73 | |
|---|---|
DigiKey Part Number | 432-2BB65-73-ND |
Manufacturer | |
Manufacturer Product Number | 2BB65-73 |
Description | SWITCH TOGGLE DPST 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.53mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -17.8°C ~ 65.6°C |
Switch Function | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,97500 € | 169,75 € |
| Unit Price without VAT: | 16,97500 € |
|---|---|
| Unit Price with VAT: | 20,20025 € |

