
1SS-WMSP5-R2/5-M2GE | |
|---|---|
DigiKey Part Number | 432-1SS-WMSP5-R2/5-M2GE-ND |
Manufacturer | |
Manufacturer Product Number | 1SS-WMSP5-R2/5-M2GE |
Description | SWITCH ROCKER SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC/DC) 125 V Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC |
Series | Actuator Type Concave (Curved) |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,65830 € | 665,83 € |
| Unit Price without VAT: | 6,65830 € |
|---|---|
| Unit Price with VAT: | 7,92338 € |

