
1SS-WMSP3-R1/2-M2GE | |
|---|---|
DigiKey Part Number | 432-1SS-WMSP3-R1/2-M2GE-ND |
Manufacturer | |
Manufacturer Product Number | 1SS-WMSP3-R1/2-M2GE |
Description | SWITCH ROCKER SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC/DC) 125 V Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,22390 € | 622,39 € |
| Unit Price without VAT: | 6,22390 € |
|---|---|
| Unit Price with VAT: | 7,40644 € |

