
1SS-WMDP3-R2/2-M6GE | |
|---|---|
DigiKey Part Number | 432-1SS-WMDP3-R2/2-M6GE-ND |
Manufacturer | |
Manufacturer Product Number | 1SS-WMDP3-R2/2-M6GE |
Description | SWITCH ROCKER DPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 3A (AC/DC) 125 V Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,94810 € | 794,81 € |
| Unit Price without VAT: | 7,94810 € |
|---|---|
| Unit Price with VAT: | 9,45824 € |

