
1S1-MSP1-R1/2-M7QE | |
|---|---|
DigiKey Part Number | 432-1S1-MSP1-R1/2-M7QE-ND |
Manufacturer | |
Manufacturer Product Number | 1S1-MSP1-R1/2-M7QE |
Description | SWITCH ROCKER SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC/DC) 125 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 30,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,19320 € | 419,32 € |
| Unit Price without VAT: | 4,19320 € |
|---|---|
| Unit Price with VAT: | 4,98991 € |

