
1MS-SP3-R5-M6GE | |
|---|---|
DigiKey Part Number | 432-1MS-SP3-R5-M6GE-ND |
Manufacturer | |
Manufacturer Product Number | 1MS-SP3-R5-M6GE |
Description | SWITCH ROCKER SPDT 5A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 125 V Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,00690 € | 700,69 € |
| Unit Price without VAT: | 7,00690 € |
|---|---|
| Unit Price with VAT: | 8,33821 € |

