Parametric Equivalent
Parametric Equivalent

1MS-DP4-R1-M1GE | |
|---|---|
DigiKey Part Number | 432-1MS-DP4-R1-M1GE-ND |
Manufacturer | |
Manufacturer Product Number | 1MS-DP4-R1-M1GE |
Description | SWITCH ROCKER DPDT 5A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Standard V) |
Mfr | Actuator Marking No Marking |
Series | Termination Style Solder Lug |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1MS-DP4-R3-M1GE | Carling Technologies | 0 | 432-1MS-DP4-R3-M1GE-ND | 8,37570 € | Parametric Equivalent |
| 1MS-DP4-R5-M1GE | Carling Technologies | 0 | 432-1MS-DP4-R5-M1GE-ND | 8,37570 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,03520 € | 803,52 € |
| Unit Price without VAT: | 8,03520 € |
|---|---|
| Unit Price with VAT: | 9,56189 € |

