Image for 1MS-DP1-R1/2M6GE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1MS-DP1-R1/2M6GE

DigiKey Part Number
432-1MS-DP1-R1/2M6GE-ND
Manufacturer
Manufacturer Product Number
1MS-DP1-R1/2M6GE
Description
SWITCH ROCKER DPDT 5A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 5A (AC/DC) 125 V Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Red
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Through Hole, Right Angle
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Electrical Life
30,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,19950 €719,95 €
Unit Price without VAT:7,19950 €
Unit Price with VAT:8,56741 €