
1MS-3P1-R3-U4GE | |
|---|---|
DigiKey Part Number | 432-1MS-3P1-R3-U4GE-ND |
Manufacturer | |
Manufacturer Product Number | 1MS-3P1-R3-U4GE |
Description | SWITCH ROCKER 3PDT 5A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 3PDT 5A (AC/DC) 125 V Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,77390 € | 1.277,39 € |
| Unit Price without VAT: | 12,77390 € |
|---|---|
| Unit Price with VAT: | 15,20094 € |

