
1M1-SP3-R3/0-2M1QE | |
|---|---|
DigiKey Part Number | 432-1M1-SP3-R3/0-2M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 1M1-SP3-R3/0-2M1QE |
Description | SWITCH ROCKER SPDT 5A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Flange | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,06280 € | 606,28 € |
| Unit Price without VAT: | 6,06280 € |
|---|---|
| Unit Price with VAT: | 7,21473 € |

