
1M1-SP1-R3/3-M3QE | |
|---|---|
DigiKey Part Number | 432-1M1-SP1-R3/3-M3QE-ND |
Manufacturer | |
Manufacturer Product Number | 1M1-SP1-R3/3-M3QE |
Description | SWITCH ROCKER SPDT 5A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect |
Mounting Type Panel Mount, Flange | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,87970 € | 487,97 € |
| Unit Price without VAT: | 4,87970 € |
|---|---|
| Unit Price with VAT: | 5,80684 € |

