Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1M1-SP1-R3/2-M1RE | |
|---|---|
DigiKey Part Number | 432-1M1-SP1-R3/2-M1RE-ND |
Manufacturer | |
Manufacturer Product Number | 1M1-SP1-R3/2-M1RE |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300SP1R6BLKM1REBLK | E-Switch | 0 | 300SP1R6BLKM1REBLK-ND | 3,07600 € | Parametric Equivalent |
| 300SP1R9M1RE | E-Switch | 0 | 141-300SP1R9M1RE-ND | 2,87995 € | Parametric Equivalent |
| 7101J51ZBE22 | C&K | 86 | CKN11142-ND | 10,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,05010 € | 505,01 € |
| Unit Price without VAT: | 5,05010 € |
|---|---|
| Unit Price with VAT: | 6,00962 € |


