Direct

1M1-DP3-R6/2-2M1GE | |
|---|---|
DigiKey Part Number | 432-1234-ND |
Manufacturer | |
Manufacturer Product Number | 1M1-DP3-R6/2-2M1GE |
Description | SWITCH ROCKER DPDT 5A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 1M1-DP3-R6/2-2M1GE Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7203J51ZQE22 | C&K | 99 | CKN2037-ND | 17,53000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,99270 € | 699,27 € |
| Unit Price without VAT: | 6,99270 € |
|---|---|
| Unit Price with VAT: | 8,32131 € |


