
16-3APOFF-CGN-4 | |
|---|---|
DigiKey Part Number | 432-16-3APOFF-CGN-4-ND |
Manufacturer | |
Manufacturer Product Number | 16-3APOFF-CGN-4 |
Description | SWITCH PUSH BUTTON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Category | Current Rating (Amps) 3A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.70mm Dia |
Type Standard | Operating Temperature 0°C ~ 85°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function Off-Mom | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 15,08818 € | 165,97 € |
| Unit Price without VAT: | 15,08818 € |
|---|---|
| Unit Price with VAT: | 17,95493 € |

