Image for 16-3APOFF-4/POLY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-3APOFF-4/POLY

DigiKey Part Number
432-16-3APOFF-4/POLY-ND
Manufacturer
Manufacturer Product Number
16-3APOFF-4/POLY
Description
SWITCH PUSH BUTTON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A (AC)
Mfr
Voltage Rating - AC
125 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Termination Style
Wire Leads
Part Status
Active
Panel Cutout Dimensions
Circular - 12.70mm Dia
Mounting Type
Panel Mount, Rear
Operating Temperature
0°C ~ 85°C
Type
Standard
Mechanical Life
100,000 Cycles
Circuit
Electrical Life
25,000 Cycles
Switch Function
Off-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,76364 €162,40 €
Unit Price without VAT:14,76364 €
Unit Price with VAT:17,56873 €