Similar
Similar

MGA-86563-BLKG | |
|---|---|
DigiKey Part Number | 516-1958-5-ND |
Manufacturer | |
Manufacturer Product Number | MGA-86563-BLKG |
Description | IC RF AMP GPS 500MHZ-6GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS, ISM, MMDS, PCS, TVRO 500MHz ~ 6GHz SOT-363, SC70 |
Category | RF Type GPS, ISM, MMDS, PCS, TVRO |
Manufacturer Broadcom Limited | Voltage - Supply 4.5V ~ 5.5V |
Packaging Strip | Current - Supply 14mA |
Part Status Obsolete | Test Frequency 2GHz |
Frequency 500MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 4.1dBm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain 22.7dB | Supplier Device Package SOT-363, SC70 |
Noise Figure 1.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAL-007304-TR3000 | MACOM Technology Solutions | 29.554 | 1465-1254-1-ND | 2,63000 € | Similar |
| MAAM-011229-TR1000 | MACOM Technology Solutions | 6 | 1465-1802-1-ND | 4,78000 € | Similar |



