
110-SPM-OFF-OV | |
|---|---|
DigiKey Part Number | 432-110-SPM-OFF-OV-ND |
Manufacturer | |
Manufacturer Product Number | 110-SPM-OFF-OV |
Description | SWITCH PUSH BUTTON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.70mm Dia |
Type Standard | Operating Temperature 0°C ~ 85°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function Off-Mom | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,69800 € | 266,98 € |
| Unit Price without VAT: | 26,69800 € |
|---|---|
| Unit Price with VAT: | 31,77062 € |

