


CPPT7-LZ5RT | |
|---|---|
DigiKey Part Number | CPPT7-LZ5RT-ND |
Manufacturer | |
Manufacturer Product Number | CPPT7-LZ5RT |
Description | OSC PROG TTL 3.3V 25PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 100 MHz | |
Function | Enable/Disable | |
Output | TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,71000 € | 37,10 € |
| 25 | 3,50880 € | 87,72 € |
| 50 | 3,36380 € | 168,19 € |
| 100 | 3,22480 € | 322,48 € |
| 250 | 3,04996 € | 762,49 € |
| 500 | 2,92416 € | 1.462,08 € |
| 1.000 | 2,80367 € | 2.803,67 € |
| 2.500 | 2,65218 € | 6.630,45 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

