
CPPT7-LZ0PP | |
|---|---|
DigiKey Part Number | CPPT7-LZ0PP-ND |
Manufacturer | |
Manufacturer Product Number | CPPT7-LZ0PP |
Description | OSC PROG TTL 3.3V 50PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 100 MHz | |
Function | Standby | |
Output | TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,56800 € | 35,68 € |
| 25 | 3,37400 € | 84,35 € |
| 50 | 3,23440 € | 161,72 € |
| 100 | 3,10070 € | 310,07 € |
| 250 | 2,93264 € | 733,16 € |
| 500 | 2,81168 € | 1.405,84 € |
| 1.000 | 2,69583 € | 2.695,83 € |
| 2.500 | 2,55016 € | 6.375,40 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

