XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPT7-LT0PT

DigiKey Part Number
CPPT7-LT0PT-ND
Manufacturer
Manufacturer Product Number
CPPT7-LT0PT
Description
OSC PROG TTL 3.3V 50PPM EN/DS
Customer Reference
Detailed Description
XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cardinal Components Inc.
Series
Packaging
Tube
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
1 MHz ~ 100 MHz
Function
Enable/Disable
Output
TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Frequency Stability (Total)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
50 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,27000 €4,27 €
103,71000 €37,10 €
253,50880 €87,72 €
503,36380 €168,19 €
1003,22480 €322,48 €
2503,04996 €762,49 €
5002,92416 €1.462,08 €
1.0002,80367 €2.803,67 €
2.5002,65218 €6.630,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,27000 €
Unit Price with VAT:5,08130 €