XO (Standard) TTL 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPT7-HZ56P

DigiKey Part Number
CPPT7-HZ56P-ND
Manufacturer
Manufacturer Product Number
CPPT7-HZ56P
Description
OSC PROG TTL 5V 100PPM STBY
Customer Reference
Detailed Description
XO (Standard) TTL 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
TTL
Manufacturer
Cardinal Components Inc.
Voltage - Supply
5V
Series
Frequency Stability
±100ppm
Packaging
Strip
Operating Temperature
-20°C ~ 70°C
Part Status
Last Time Buy
Current - Supply (Max)
45mA
Base Resonator
Crystal
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Available Frequency Range
1 MHz ~ 133 MHz
Height - Seated (Max)
0.075" (1.90mm)
Function
Standby
Current - Supply (Disable) (Max)
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.03.2027
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
14,09000 €4,09 €
103,55200 €35,52 €
253,35880 €83,97 €
503,21980 €160,99 €
1003,08670 €308,67 €
2502,91936 €729,84 €
5002,79894 €1.399,47 €
1.0002,68361 €2.683,61 €
2.5002,53861 €6.346,52 €
Manufacturers Standard Package
Unit Price without VAT:4,09000 €
Unit Price with VAT:4,86710 €