
CPPT7-HZ06P | |
|---|---|
DigiKey Part Number | CPPT7-HZ06P-ND |
Manufacturer | |
Manufacturer Product Number | CPPT7-HZ06P |
Description | OSC PROG TTL 5V 100PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) TTL 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output TTL |
Manufacturer Cardinal Components Inc. | Voltage - Supply 5V |
Series | Frequency Stability ±100ppm |
Packaging Strip | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 45mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 133 MHz | Height - Seated (Max) 0.075" (1.90mm) |
Function Standby | Current - Supply (Disable) (Max) 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,52400 € | 35,24 € |
| 25 | 3,33200 € | 83,30 € |
| 50 | 3,19420 € | 159,71 € |
| 100 | 3,06220 € | 306,22 € |
| 250 | 2,89620 € | 724,05 € |
| 500 | 2,77672 € | 1.388,36 € |
| 1.000 | 2,66231 € | 2.662,31 € |
| 2.500 | 2,51846 € | 6.296,15 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

