XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPLT7-LT5PP

DigiKey Part Number
CPPLT7-LT5PP-ND
Manufacturer
Manufacturer Product Number
CPPLT7-LT5PP
Description
OSC PROG TTL 3.3V 50PPM STBY
Customer Reference
Detailed Description
XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cardinal Components Inc.
Series
Packaging
Tube
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
1 MHz ~ 100 MHz
Function
Standby
Output
TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Frequency Stability (Total)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
50 µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 46
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,58000 €4,58 €
103,97900 €39,79 €
253,76320 €94,08 €
703,53457 €247,42 €
1403,38857 €474,40 €
2803,24875 €909,65 €
5603,11477 €1.744,27 €
1.0502,99819 €3.148,10 €
2.5202,84326 €7.165,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,58000 €
Unit Price with VAT:5,45020 €