
CPPLT7-HZ56P | |
|---|---|
DigiKey Part Number | CPPLT7-HZ56P-ND |
Manufacturer | |
Manufacturer Product Number | CPPLT7-HZ56P |
Description | OSC PROG TTL 5V 100PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) TTL 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead |
Category | Output TTL |
Manufacturer Cardinal Components Inc. | Voltage - Supply 5V |
Series | Frequency Stability ±100ppm |
Packaging Strip | Operating Temperature -20°C ~ 70°C |
Part Status Last Time Buy | Current - Supply (Max) 45mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 133 MHz | Height - Seated (Max) 0.075" (1.90mm) |
Function Standby | Current - Supply (Disable) (Max) 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,80900 € | 38,09 € |
| 25 | 3,60240 € | 90,06 € |
| 50 | 3,45320 € | 172,66 € |
| 100 | 3,31050 € | 331,05 € |
| 250 | 3,13112 € | 782,78 € |
| 500 | 3,00198 € | 1.500,99 € |
| 1.000 | 2,87831 € | 2.878,31 € |
| 2.500 | 2,72282 € | 6.807,05 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |


