
CPPLT7-HT7PT | |
|---|---|
DigiKey Part Number | CPPLT7-HT7PT-ND |
Manufacturer | |
Manufacturer Product Number | CPPLT7-HT7PT |
Description | OSC PROG TTL 5V 50PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) TTL 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead |
Category | Output TTL |
Manufacturer Cardinal Components Inc. | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Current - Supply (Max) 45mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 133 MHz | Height - Seated (Max) 0.075" (1.90mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,96100 € | 39,61 € |
| 25 | 3,74600 € | 93,65 € |
| 70 | 3,51857 € | 246,30 € |
| 140 | 3,37321 € | 472,25 € |
| 280 | 3,23400 € | 905,52 € |
| 560 | 3,10066 € | 1.736,37 € |
| 1.050 | 2,98460 € | 3.133,83 € |
| 2.520 | 2,83038 € | 7.132,56 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |


