
CPPLT7-HT06T | |
|---|---|
DigiKey Part Number | CPPLT7-HT06T-ND |
Manufacturer | |
Manufacturer Product Number | CPPLT7-HT06T |
Description | OSC PROG TTL 5V 100PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) TTL 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead |
Category | Output TTL |
Manufacturer Cardinal Components Inc. | Voltage - Supply 5V |
Series | Frequency Stability ±100ppm |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Last Time Buy | Current - Supply (Max) 45mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 133 MHz | Height - Seated (Max) 0.075" (1.90mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,80900 € | 38,09 € |
| 25 | 3,60240 € | 90,06 € |
| 70 | 3,38329 € | 236,83 € |
| 140 | 3,24350 € | 454,09 € |
| 280 | 3,10964 € | 870,70 € |
| 560 | 2,98141 € | 1.669,59 € |
| 1.050 | 2,86981 € | 3.013,30 € |
| 2.520 | 2,72151 € | 6.858,21 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |


