
CPPLT5-LT56T | |
|---|---|
DigiKey Part Number | CPPLT5-LT56T-ND |
Manufacturer | |
Manufacturer Product Number | CPPLT5-LT56T |
Description | OSC PROG TTL 3.3V 100PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output TTL |
Manufacturer Cardinal Components Inc. | Voltage - Supply 3.3V |
Series | Frequency Stability ±100ppm |
Packaging Tube | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Available Frequency Range 1 MHz ~ 100 MHz | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,38900 € | 43,89 € |
| 25 | 4,15040 € | 103,76 € |
| 90 | 3,83911 € | 345,52 € |
| 180 | 3,68061 € | 662,51 € |
| 270 | 3,59100 € | 969,57 € |
| 540 | 3,44296 € | 1.859,20 € |
| 1.080 | 3,30122 € | 3.565,32 € |
| 2.520 | 3,15313 € | 7.945,89 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |


