CPPLC7L-A7BR-48.0TS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: 2,87870 €
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: 2,22447 €
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: 2,22447 €
Datasheet

Parametric Equivalent


Cardinal Components Inc.
In Stock: 0
Unit Price: 2,22447 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 3,28152 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 3,28152 €
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 2.101
Unit Price: 0,86000 €
Datasheet
CPPL FIPO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPLC7L-A7BR-48.0TS

DigiKey Part Number
CPPLC7L-A7BR-48.0TS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPPLC7L-A7BR-48.0TS
Description
XTAL OSC XO 48.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
50µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,22447 €667,34 €
Manufacturers Standard Package
Unit Price without VAT:2,22447 €
Unit Price with VAT:2,64712 €