
CPPLC7-LZ56T | |
|---|---|
DigiKey Part Number | CPPLC7-LZ56T-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC7-LZ56T |
Description | OSC PROG CMOS 3.3V 100PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Category | Output CMOS |
Manufacturer Cardinal Components Inc. | Voltage - Supply 3.3V |
Series | Frequency Stability ±100ppm |
Packaging Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 100 MHz | Height - Seated (Max) 0.075" (1.90mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,77900 € | 37,79 € |
| 25 | 3,57360 € | 89,34 € |
| 50 | 3,42580 € | 171,29 € |
| 100 | 3,28430 € | 328,43 € |
| 250 | 3,10624 € | 776,56 € |
| 500 | 2,97816 € | 1.489,08 € |
| 1.000 | 2,85547 € | 2.855,47 € |
| 2.500 | 2,70121 € | 6.753,03 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |


