
CPPLC7-LZ0PT | |
|---|---|
DigiKey Part Number | CPPLC7-LZ0PT-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC7-LZ0PT |
Description | OSC PROG CMOS 3.3V 50PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Category | Output CMOS |
Manufacturer Cardinal Components Inc. | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 100 MHz | Height - Seated (Max) 0.075" (1.90mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,93000 € | 39,30 € |
| 25 | 3,71640 € | 92,91 € |
| 50 | 3,56300 € | 178,15 € |
| 100 | 3,41570 € | 341,57 € |
| 250 | 3,23052 € | 807,63 € |
| 500 | 3,09730 € | 1.548,65 € |
| 1.000 | 2,96970 € | 2.969,70 € |
| 2.500 | 2,80925 € | 7.023,12 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |


